Part Details for TNPW1206887KBETY by Vishay Intertechnologies
Overview of TNPW1206887KBETY by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206887KBETY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X1090
|
Newark | Tnpw-1206 887K 0.1% T-9 R75 |Vishay TNPW1206887KBETY Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6500 | Buy Now |
DISTI #
TNPW1206887KBETY
|
Avnet Americas | Res Thin Film 1206 887K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD Blister T/R - Tape and Reel (Alt: TNPW1206887KBETY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 / $1.7150 | Buy Now |
DISTI #
71-TNPW1206887KBETY
|
Mouser Electronics | Thin Film Resistors - SMD 887Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$1.2700 | Order Now |