Part Details for TNPW120671K5BEEA by Vishay Intertechnologies
Overview of TNPW120671K5BEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120671K5BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW120671K5BEEA
|
Avnet Americas | Res Thin Film 1206 71.5K Ohm 0.1% 0.4W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW120671K5BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1588 / $0.1688 | Buy Now |
DISTI #
71-TNPW120671K5BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 71.5Kohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1930 | Order Now |
|
Future Electronics | TNPW Series 1206 0.4 W 71.5 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 5000Reel |
|
$0.1620 / $0.1690 | Buy Now |
Part Details for TNPW120671K5BEEA
TNPW120671K5BEEA CAD Models
TNPW120671K5BEEA Part Data Attributes
|
TNPW120671K5BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120671K5BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120671K5BEEA
This table gives cross-reference parts and alternative options found for TNPW120671K5BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120671K5BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW120671K5BECN | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120671K5BEEA vs TNPW120671K5BECN |
239063147153L | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120671K5BEEA vs 239063147153L |
CMF120671K5+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120671K5BEEA vs CMF120671K5+-0.1%TCR25 |
239063137153L | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120671K5BEEA vs 239063137153L |
MCA12060D7152BP100 | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120671K5BEEA vs MCA12060D7152BP100 |
CMF120671K5+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120671K5BEEA vs CMF120671K5+-0.05%TCR25 |
9T12063A7152BAPF3 | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120671K5BEEA vs 9T12063A7152BAPF3 |
TNPW120671K5BEEN | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120671K5BEEA vs TNPW120671K5BEEN |
MCA12060D7152BP500 | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120671K5BEEA vs MCA12060D7152BP500 |
TNPW120671K5BETA | Fixed Resistor, Thin Film, 0.25W, 71500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120671K5BEEA vs TNPW120671K5BETA |