Part Details for TNPW12066K98BEEN by Vishay Intertechnologies
Results Overview of TNPW12066K98BEEN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW12066K98BEEN Information
TNPW12066K98BEEN by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW12066K98BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW12066K98BEEN
|
Avnet Americas | Res Thin Film 1206 6.98K Ohm 0.1% 0.4W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2006 / $0.2048 | Buy Now |
DISTI #
71-TNPW12066K98BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 6.98Kohms .1% 25ppm RoHS: Compliant | 1300 |
|
$0.2870 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1563 | Buy Now |
DISTI #
TNPW12066K98BEEN
|
TTI | Thin Film Resistors - SMD 6.98Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2190 / $0.2430 | Buy Now |
Part Details for TNPW12066K98BEEN
TNPW12066K98BEEN CAD Models
TNPW12066K98BEEN Part Data Attributes
|
TNPW12066K98BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12066K98BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12066K98BEEN
This table gives cross-reference parts and alternative options found for TNPW12066K98BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12066K98BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T12063A6981BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | TNPW12066K98BEEN vs 9T12063A6981BAPF3 |
9T12063A6981WAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | TNPW12066K98BEEN vs 9T12063A6981WAPF3 |
CMF12066.98KOHMS0.1%25PPMBULK | Vishay Precision Group Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | TNPW12066K98BEEN vs CMF12066.98KOHMS0.1%25PPMBULK |
TNPW12066K98BETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW12066K98BEEN vs TNPW12066K98BETA |
239063136982L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | TNPW12066K98BEEN vs 239063136982L |
9T12063A6981BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | TNPW12066K98BEEN vs 9T12063A6981BAPFT |
MCA12060D6981BP100 | Vishay Intertechnologies | $0.4390 | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW12066K98BEEN vs MCA12060D6981BP100 |
MCA12060D6981BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 6980 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TNPW12066K98BEEN vs MCA12060D6981BP500 |
9T12063A6981BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | TNPW12066K98BEEN vs 9T12063A6981BAPF4 |
MCA12060D6981BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6980ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW12066K98BEEN vs MCA12060D6981BP500 |