Part Details for TNPW120668K1BETA by Vishay Intertechnologies
Overview of TNPW120668K1BETA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120668K1BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C1080
|
Newark | Tnpw, 1206, 68.1 Kohm, 0.1%, 25 Ppm |Vishay TNPW120668K1BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.5640 | Buy Now |
DISTI #
TNPW120668K1BETA
|
Avnet Americas | TNPW-1206 68.1K 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW120668K1BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2489 / $0.2646 | Buy Now |
DISTI #
71-TNPW120668K1BETA
|
Mouser Electronics | Thin Film Resistors - SMD 68.1Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.5110 | Order Now |
Part Details for TNPW120668K1BETA
TNPW120668K1BETA CAD Models
TNPW120668K1BETA Part Data Attributes
|
TNPW120668K1BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120668K1BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 68100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120668K1BETA
This table gives cross-reference parts and alternative options found for TNPW120668K1BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120668K1BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCA12060D6812BP100 | Vishay Intertechnologies | $0.2785 | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW120668K1BETA vs MCA12060D6812BP100 |
239063136813L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | TNPW120668K1BETA vs 239063136813L |
9T12063A6812WAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | TNPW120668K1BETA vs 9T12063A6812WAPF4 |
9T12063A6812WAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | TNPW120668K1BETA vs 9T12063A6812WAPFT |
MCA12060D6812BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 68100 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TNPW120668K1BETA vs MCA12060D6812BP100 |
MCA12060D6812BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW120668K1BETA vs MCA12060D6812BP500 |
9T12063A6812BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | TNPW120668K1BETA vs 9T12063A6812BAPF4 |
TNPW120668K1BEEN | Vishay Intertechnologies | $0.5350 | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW120668K1BETA vs TNPW120668K1BEEN |
9T12063A6812BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | TNPW120668K1BETA vs 9T12063A6812BAPF3 |
MCA12060D6812BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 68100 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TNPW120668K1BETA vs MCA12060D6812BP500 |