Part Details for TNPW120662K0BYEA by Vishay Intertechnologies
Overview of TNPW120662K0BYEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120662K0BYEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW120662K0BYEA
|
Avnet Americas | TNPW1206 62K 0.1% T-13 ET1 E3 - Tape and Reel (Alt: TNPW120662K0BYEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4403 / $0.4872 | Buy Now |
DISTI #
71-TNPW120662K0BYEA
|
Mouser Electronics | Thin Film Resistors - SMD Passive Components | 0 |
|
$0.4670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.4520 | Buy Now |
Part Details for TNPW120662K0BYEA
TNPW120662K0BYEA CAD Models
TNPW120662K0BYEA Part Data Attributes
|
TNPW120662K0BYEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120662K0BYEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 62000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120662K0BYEA
This table gives cross-reference parts and alternative options found for TNPW120662K0BYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120662K0BYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A6202WCPFT | Fixed Resistor, Thin Film, 0.25W, 62000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW120662K0BYEA vs 9T12063A6202WCPFT |
9T12063A6202BCPF3 | Fixed Resistor, Thin Film, 0.25W, 62000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW120662K0BYEA vs 9T12063A6202BCPF3 |
9T12063A6202BCPFT | Fixed Resistor, Thin Film, 0.25W, 62000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW120662K0BYEA vs 9T12063A6202BCPFT |
239083136203L | Fixed Resistor, Thin Film, 0.25W, 62000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW120662K0BYEA vs 239083136203L |
TNPW120662K0BYEN | Fixed Resistor, Thin Film, 0.25W, 62000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120662K0BYEA vs TNPW120662K0BYEN |
TNPW120662K0BYTC | RESISTOR, THIN FILM, 0.25W, 0.1%, 10ppm, 62000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | TNPW120662K0BYEA vs TNPW120662K0BYTC |
239083146203L | Fixed Resistor, Thin Film, 0.25W, 62000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW120662K0BYEA vs 239083146203L |