Part Details for TNPW1206576KBETA by Vishay Intertechnologies
Results Overview of TNPW1206576KBETA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW1206576KBETA Information
TNPW1206576KBETA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW1206576KBETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206576KBETA
|
Avnet Americas | Res Thin Film 1206 576K Ohm 0.1% 1/4W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW1... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3692 / $0.3769 | Buy Now |
DISTI #
71-TNPW1206576KBETA
|
Mouser Electronics | Thin Film Resistors - SMD 576Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.6600 | Order Now |
Part Details for TNPW1206576KBETA
TNPW1206576KBETA CAD Models
TNPW1206576KBETA Part Data Attributes
|
TNPW1206576KBETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206576KBETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 576000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 576000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206576KBETA
This table gives cross-reference parts and alternative options found for TNPW1206576KBETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206576KBETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF1206576K+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | TNPW1206576KBETA vs CMF1206576K+-0.05%TCR25 |
MCA1206-250.1%P5576K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TNPW1206576KBETA vs MCA1206-250.1%P5576K |
MCA12060D5763BP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW1206576KBETA vs MCA12060D5763BP5 |
TNPW1206576KBEEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TNPW1206576KBETA vs TNPW1206576KBEEA |
MCA12060D5763BP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW1206576KBETA vs MCA12060D5763BP1 |
9T12063A5763BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | TNPW1206576KBETA vs 9T12063A5763BAPF3 |
239063145764L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | TNPW1206576KBETA vs 239063145764L |
TNPW1206576KBEEN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW1206576KBETA vs TNPW1206576KBEEN |
TNPS12065763BEBX00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | TNPW1206576KBETA vs TNPS12065763BEBX00 |
RT1206WRD13576KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 576000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | TNPW1206576KBETA vs RT1206WRD13576KL |