Part Details for TNPW120651R1BETY by Vishay Intertechnologies
Overview of TNPW120651R1BETY by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120651R1BETY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C0813
|
Newark | Tnpw, 1206, 51.1 Ohm, 0.1%, 25 Ppm |Vishay TNPW120651R1BETY RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6500 | Buy Now |
DISTI #
TNPW120651R1BETY
|
Avnet Americas | Res Thin Film 1206 51.1 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD Blister T/R - Tape and Reel (Alt: TNPW120651R1BETY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.4202 | Buy Now |