Part Details for TNPW1206499RBYEN by Vishay Intertechnologies
Overview of TNPW1206499RBYEN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206499RBYEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206499RBYEN
|
Avnet Americas | Res Thin Film 1206 499 Ohm 0.1% 0.4W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW1206499RBYEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4246 / $0.4698 | Buy Now |
DISTI #
71-TNPW1206499RBYEN
|
Mouser Electronics | Thin Film Resistors - SMD 499ohms 0.1% 10ppm RoHS: Compliant | 0 |
|
$0.4350 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.4350 | Buy Now |
Part Details for TNPW1206499RBYEN
TNPW1206499RBYEN CAD Models
TNPW1206499RBYEN Part Data Attributes
|
TNPW1206499RBYEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206499RBYEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206499RBYEN
This table gives cross-reference parts and alternative options found for TNPW1206499RBYEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206499RBYEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A4990WCPFT | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW1206499RBYEN vs 9T12063A4990WCPFT |
239083134991L | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW1206499RBYEN vs 239083134991L |
9T12063A4990BCPFT | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW1206499RBYEN vs 9T12063A4990BCPFT |
9T12063A4990WCPF4 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW1206499RBYEN vs 9T12063A4990WCPF4 |
9T12063A4990BCPF4 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW1206499RBYEN vs 9T12063A4990BCPF4 |
TNPW1206499RBYEA | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206499RBYEN vs TNPW1206499RBYEA |
CMF1206499R+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206499RBYEN vs CMF1206499R+-0.1%TCR10 |
TNPW1206499RBYTA | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206499RBYEN vs TNPW1206499RBYTA |
239083144991L | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW1206499RBYEN vs 239083144991L |