Part Details for TNPW12063K90BXTA by Vishay Intertechnologies
Overview of TNPW12063K90BXTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12063K90BXTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW12063K90BXTA
|
Avnet Americas | Res Thin Film 1206 3.9K Ohm 0.1% 1/4W ?15ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW12063K90BXTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6350 / $0.6750 | Buy Now |
DISTI #
71-TNPW12063K90BXTA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW-1206 3.9K 0.1% T-10 RT1 | 0 |
|
$0.6250 | Order Now |
Part Details for TNPW12063K90BXTA
TNPW12063K90BXTA CAD Models
TNPW12063K90BXTA Part Data Attributes
|
TNPW12063K90BXTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12063K90BXTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12063K90BXTA
This table gives cross-reference parts and alternative options found for TNPW12063K90BXTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12063K90BXTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW12063K90BXCN | Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12063K90BXTA vs TNPW12063K90BXCN |
TNPW12063K90BXEN | Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12063K90BXTA vs TNPW12063K90BXEN |
9T12063A3901WDPF4 | Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | TNPW12063K90BXTA vs 9T12063A3901WDPF4 |
MCA1206MF3901BP1 | Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12063K90BXTA vs MCA1206MF3901BP1 |
9T12063A3901BDPF3 | Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | TNPW12063K90BXTA vs 9T12063A3901BDPF3 |
239073143902L | Fixed Resistor, Thin Film, 0.25W, 3900ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | TNPW12063K90BXTA vs 239073143902L |