There are no models available for this part yet.
Overview of TNPW120633R0BEEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW120633R0BEEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TNPW120633R0BEEA
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW120633R0BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.3243 | Buy Now | |
DISTI #
71-TNPW120633R0BEEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW1206 33R 0.1% T-9 ET1 e3 RoHS: Compliant | 0 |
|
$0.2980 / $0.9200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.2880 | Buy Now | ||
DISTI #
TNPW120633R0BEEA
|
Avnet Abacus | SMD Chip Resistor, 33 Ohm, � 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability (Alt: TNPW120633R0BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | THIN FILM RESISTOR CHIPS, ET1 REEL RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 80000 |
|
$0.2000 / $0.2200 | Buy Now |
CAD Models for TNPW120633R0BEEA by Vishay Intertechnologies
Part Data Attributes for TNPW120633R0BEEA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
ANTI-SULFUR, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.27 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
33 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for TNPW120633R0BEEA
This table gives cross-reference parts and alternative options found for TNPW120633R0BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120633R0BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239063143309L | Fixed Resistor, Thin Film, 0.25W, 33ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120633R0BEEA vs 239063143309L |
TNPW120633R0BETA | Fixed Resistor, Thin Film, 0.25W, 33ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120633R0BEEA vs TNPW120633R0BETA |
TNPW120633R0BEEN | Fixed Resistor, Thin Film, 0.25W, 33ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120633R0BEEA vs TNPW120633R0BEEN |
9T12063A33R0BAPF4 | Fixed Resistor, Thin Film, 0.25W, 33ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120633R0BEEA vs 9T12063A33R0BAPF4 |
9T12063A33R0BAPF3 | Fixed Resistor, Thin Film, 0.25W, 33ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120633R0BEEA vs 9T12063A33R0BAPF3 |
TNPW120633R0BEEA0H | Fixed Resistor, Thin Film, 0.25W, 33ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120633R0BEEA vs TNPW120633R0BEEA0H |
TNPW120633R0BEEC | Fixed Resistor, Thin Film, 0.25W, 33ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120633R0BEEA vs TNPW120633R0BEEC |