Part Details for TNPW1206332RBYEA by Vishay Intertechnologies
Overview of TNPW1206332RBYEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206332RBYEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206332RBYEA
|
Avnet Americas | TNPW1206 332R 0.1% T-13 ET1 E3 - Tape and Reel (Alt: TNPW1206332RBYEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4583 / $0.4872 | Buy Now |
DISTI #
71-TNPW1206332RBYEA
|
Mouser Electronics | Thin Film Resistors - SMD Passive Components | 0 |
|
$0.4610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.4520 | Buy Now |
Part Details for TNPW1206332RBYEA
TNPW1206332RBYEA CAD Models
TNPW1206332RBYEA Part Data Attributes
|
TNPW1206332RBYEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206332RBYEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206332RBYEA
This table gives cross-reference parts and alternative options found for TNPW1206332RBYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206332RBYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW1206332RBYCN | Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206332RBYEA vs TNPW1206332RBYCN |
TNPW1206332R0.1%T-13ET6E3 | Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Vishay Intertechnologies | TNPW1206332RBYEA vs TNPW1206332R0.1%T-13ET6E3 |
CMF1206332R+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206332RBYEA vs CMF1206332R+-0.1%TCR10 |
9T12063A3320BCPFT | Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW1206332RBYEA vs 9T12063A3320BCPFT |
9T12063A3320BCPF3 | Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW1206332RBYEA vs 9T12063A3320BCPF3 |
9T12063A3320BCPF4 | Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW1206332RBYEA vs 9T12063A3320BCPF4 |
239083143321L | Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW1206332RBYEA vs 239083143321L |
9T12063A3320WCPF4 | Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW1206332RBYEA vs 9T12063A3320WCPF4 |
CMF1206332R+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206332RBYEA vs CMF1206332R+-0.05%TCR10 |
239083133321L | Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | TNPW1206332RBYEA vs 239083133321L |