Part Details for TNPW1206301KBXTA by Vishay Intertechnologies
Overview of TNPW1206301KBXTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206301KBXTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X9639
|
Newark | Tnpw-1206 301K 0.1% T-10 Rt1 |Vishay TNPW1206301KBXTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.6900 | Buy Now |
DISTI #
TNPW1206301KBXTA
|
Avnet Americas | Res Thin Film 1206 301K Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW1206301KBXTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $0.7050 | Buy Now |
Part Details for TNPW1206301KBXTA
TNPW1206301KBXTA CAD Models
TNPW1206301KBXTA Part Data Attributes
|
TNPW1206301KBXTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206301KBXTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206301KBXTA
This table gives cross-reference parts and alternative options found for TNPW1206301KBXTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206301KBXTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPS12063013BXLX | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206301KBXTA vs TNPS12063013BXLX |
TNPS12063013BXBX0B | RES,SMT,THIN FILM,301K OHMS,200WV,.1% +/-TOL,-15,15PPM TC,1206 CASE | Vishay Draloric | TNPW1206301KBXTA vs TNPS12063013BXBX0B |
TNPW1206301KBXEA | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206301KBXTA vs TNPW1206301KBXEA |
TNPS12063013BXLX0C | RES,SMT,THIN FILM,301K OHMS,200WV,.1% +/-TOL,-15,15PPM TC,1206 CASE | Vishay Draloric | TNPW1206301KBXTA vs TNPS12063013BXLX0C |
CMF1206301K+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206301KBXTA vs CMF1206301K+-0.1%TCR15 |
MCA1206ME3013BP500 | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW1206301KBXTA vs MCA1206ME3013BP500 |