Part Details for TNPW120626K7BEEA by Vishay Intertechnologies
Overview of TNPW120626K7BEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120626K7BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW120626K7BEEA
|
Avnet Americas | Res Thin Film 1206 26.7K Ohm 0.1% 0.4W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW120626K7BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1588 / $0.1688 | Buy Now |
DISTI #
71-TNPW120626K7BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 26.7Kohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1930 | Order Now |
|
Future Electronics | 1206 26.7K Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1620 / $0.1690 | Buy Now |
Part Details for TNPW120626K7BEEA
TNPW120626K7BEEA CAD Models
TNPW120626K7BEEA Part Data Attributes
|
TNPW120626K7BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120626K7BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120626K7BEEA
This table gives cross-reference parts and alternative options found for TNPW120626K7BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120626K7BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A2672BAPF3 | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120626K7BEEA vs 9T12063A2672BAPF3 |
239063132673L | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120626K7BEEA vs 239063132673L |
TNPW120626K7BETA | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120626K7BEEA vs TNPW120626K7BETA |
MCA12060D2672BP100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 26700 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW120626K7BEEA vs MCA12060D2672BP100 |
9T12063A2672BAPF4 | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120626K7BEEA vs 9T12063A2672BAPF4 |
239063142673L | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120626K7BEEA vs 239063142673L |
TNPW120626K7BEEN | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120626K7BEEA vs TNPW120626K7BEEN |
CMF120626K7+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120626K7BEEA vs CMF120626K7+-0.1%TCR25 |
9T12063A2672BAPFT | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120626K7BEEA vs 9T12063A2672BAPFT |
MCA12060D2672BP500 | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120626K7BEEA vs MCA12060D2672BP500 |