Part Details for TNPW120623K7DEEA by Vishay Intertechnologies
Overview of TNPW120623K7DEEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120623K7DEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW120623K7DEEA
|
Avnet Americas | Res Thin Film 1206 23.7K Ohm 0.5% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW120623K7DEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.2115 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1000 | Buy Now |
Part Details for TNPW120623K7DEEA
TNPW120623K7DEEA CAD Models
TNPW120623K7DEEA Part Data Attributes
|
TNPW120623K7DEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120623K7DEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120623K7DEEA
This table gives cross-reference parts and alternative options found for TNPW120623K7DEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120623K7DEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A2372DAPFT | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120623K7DEEA vs 9T12063A2372DAPFT |
MCA1206-250.5%P523K7 | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | TNPW120623K7DEEA vs MCA1206-250.5%P523K7 |
MCA1206MD2372DP500 | RES,SMT,THIN FILM,23.7K OHMS,200WV,.5% +/-TOL,-25,25PPM TC,1206 CASE | Vishay Beyschlag | TNPW120623K7DEEA vs MCA1206MD2372DP500 |
TNPS12062523K70.5%LXESCC4001/0 | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | TNPW120623K7DEEA vs TNPS12062523K70.5%LXESCC4001/0 |
9T12063A2372DAPF4 | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120623K7DEEA vs 9T12063A2372DAPF4 |
239063162373L | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120623K7DEEA vs 239063162373L |
CMF120623K7+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.25W, 23700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120623K7DEEA vs CMF120623K7+-0.5%TCR25 |