Part Details for TNPW12061M05BEEN by Vishay Intertechnologies
Overview of TNPW12061M05BEEN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12061M05BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC2327
|
Newark | Tnpw1206 1M05 0.1% T-9 E52 E3 |Vishay TNPW12061M05BEEN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6210 / $0.6740 | Buy Now |
DISTI #
TNPW12061M05BEEN
|
Avnet Americas | High Stability Thin Film Resistor 1206 1.05M Ohm 0.1% 0.4W ±25ppm/°C Paper T/R - Tape and Reel (Alt: TNPW12061M05BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2011 / $0.2555 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1563 | Buy Now |
DISTI #
TNPW12061M05BEEN
|
TTI | Thin Film Resistors - SMD 1.05M OHM .1% 25PPM 2/5W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3320 | Buy Now |
Part Details for TNPW12061M05BEEN
TNPW12061M05BEEN CAD Models
TNPW12061M05BEEN Part Data Attributes
|
TNPW12061M05BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12061M05BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1050000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW12061M05BEEN
This table gives cross-reference parts and alternative options found for TNPW12061M05BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12061M05BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239063141055L | Fixed Resistor, Thin Film, 0.25W, 1050000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061M05BEEN vs 239063141055L |
CMF12061M05+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 1050000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW12061M05BEEN vs CMF12061M05+-0.1%TCR25 |
9T12063A1054BAPFT | Fixed Resistor, Thin Film, 0.25W, 1050000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061M05BEEN vs 9T12063A1054BAPFT |
9T12063A1054BAPF3 | Fixed Resistor, Thin Film, 0.25W, 1050000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061M05BEEN vs 9T12063A1054BAPF3 |
9T12063A1054BAPF4 | Fixed Resistor, Thin Film, 0.25W, 1050000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061M05BEEN vs 9T12063A1054BAPF4 |
RT1206WRD071M05L | Fixed Resistor, Thin Film, 0.25W, 1050000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW12061M05BEEN vs RT1206WRD071M05L |
TNPW12061M05BETA | Fixed Resistor, Thin Film, 0.25W, 1050000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW12061M05BEEN vs TNPW12061M05BETA |