-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M3804
|
Newark | Res, Thin Film, 1M, 0.1%, 0.25W, 1206, Resistance:1Mohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Vishay TNPW12061M00BEEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2794 |
|
$0.2540 / $0.3460 | Buy Now |
DISTI #
28X3219
|
Newark | Res, Thin Film, 1M, 0.1%, 0.25W, 1206, Reel, Resistance:1Mohm, Resistance Tolerance:± 0.1%, Power Rating:400Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW12061M00BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2480 | Buy Now |
DISTI #
35M3804
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ? 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Product that comes on tape, but is not reeled (Alt: 35M3804) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 2729 Partner Stock |
|
$0.3640 / $0.7700 | Buy Now |
DISTI #
TNPW12061M00BEEA
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ? 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW12061M00BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1588 / $0.1688 | Buy Now |
DISTI #
71-TNPW12061M00BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 1Mohms .1% 25ppm RoHS: Compliant | 48957 |
|
$0.2460 / $0.7700 | Buy Now |
DISTI #
E02:0323_01824611
|
Arrow Electronics | Res Thin Film 1206 1M Ohm 0.1% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2427 | Europe - 20000 |
|
$0.2525 | Buy Now |
DISTI #
V72:2272_07433631
|
Arrow Electronics | Res Thin Film 1206 1M Ohm 0.1% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2402 Container: Cut Strips | Americas - 800 |
|
$0.2357 / $0.7358 | Buy Now |
|
Future Electronics | TNPW Series 1206 0.4 W 1 MOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.2100 / $0.2200 | Buy Now |
DISTI #
83596081
|
Verical | Res Thin Film 1206 1M Ohm 0.1% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2427 | Americas - 20000 |
|
$0.2576 | Buy Now |
DISTI #
83714306
|
Verical | Res Thin Film 1206 1M Ohm 0.1% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2343 | Americas - 9181 |
|
$0.2338 / $0.8825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW12061M00BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW12061M00BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for TNPW12061M00BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW12061M00BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T12063A1004BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | TNPW12061M00BEEA vs 9T12063A1004BAPF4 |
TNPW12061M00BEEN | Vishay Intertechnologies | $0.8320 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW12061M00BEEA vs TNPW12061M00BEEN |
MCA12060D1004BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 1000000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TNPW12061M00BEEA vs MCA12060D1004BP100 |
CMF12061M+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | TNPW12061M00BEEA vs CMF12061M+-0.1%TCR25 |
TNPW12061M00BECN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW12061M00BEEA vs TNPW12061M00BECN |
RT1206WRD131ML | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | TNPW12061M00BEEA vs RT1206WRD131ML |
MCA12060D1004BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 1000000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TNPW12061M00BEEA vs MCA12060D1004BP500 |
MCA1206MD1004BP100 | Vishay Intertechnologies | $0.2480 | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TNPW12061M00BEEA vs MCA1206MD1004BP100 |
TNPW12061M00BETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW12061M00BEEA vs TNPW12061M00BETA |
MCA12060D1004BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TNPW12061M00BEEA vs MCA12060D1004BP500 |