Part Details for TNPW12061K91BETY by Vishay Intertechnologies
Overview of TNPW12061K91BETY by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12061K91BETY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW12061K91BETY
|
Avnet Americas | TNPW-1206 1.91K 0.1% T-9 R75 - Tape and Reel (Alt: TNPW12061K91BETY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3111 / $0.3307 | Buy Now |
DISTI #
71-TNPW12061K91BETY
|
Mouser Electronics | Thin Film Resistors - SMD 1.91Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$1.2500 | Order Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | 280 |
|
$0.5775 / $1.1550 | Buy Now |