Part Details for TNPW12061K78BETY by Vishay Intertechnologies
Overview of TNPW12061K78BETY by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW12061K78BETY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW12061K78BETY
|
Avnet Americas | TNPW-1206 1.78K 0.1% T-9 R75 - Tape and Reel (Alt: TNPW12061K78BETY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-TNPW12061K78BETY
|
Mouser Electronics | Thin Film Resistors - SMD 1.78Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$1.2500 | Order Now |