Part Details for TNPW1206189KBEEA by Vishay Intertechnologies
Overview of TNPW1206189KBEEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206189KBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206189KBEEA
|
Avnet Americas | Resistor High Stability Thin Film 1206 189k Ohm 0.1% 1/4W ±25ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW1206189KBEEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2144 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1313 | Buy Now |
Part Details for TNPW1206189KBEEA
TNPW1206189KBEEA CAD Models
TNPW1206189KBEEA Part Data Attributes
|
TNPW1206189KBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206189KBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 189000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 189000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206189KBEEA
This table gives cross-reference parts and alternative options found for TNPW1206189KBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206189KBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW1206189KBEEN | Fixed Resistor, Thin Film, 0.25W, 189000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206189KBEEA vs TNPW1206189KBEEN |
CMF1206189K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 189000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206189KBEEA vs CMF1206189K+-0.05%TCR25 |
TNPW1206189KBEEC | Fixed Resistor, Thin Film, 0.25W, 189000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206189KBEEA vs TNPW1206189KBEEC |
239065141894L | Fixed Resistor, Thin Film, 0.25W, 189000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206189KBEEA vs 239065141894L |
RT1206WRD07189KL | Fixed Resistor, Thin Film, 0.25W, 189000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206189KBEEA vs RT1206WRD07189KL |
RT1206BRD10189KL | Fixed Resistor, Thin Film, 0.25W, 189000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206189KBEEA vs RT1206BRD10189KL |
9T12063A1893BAPF4 | Fixed Resistor, Thin Film, 0.25W, 189000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206189KBEEA vs 9T12063A1893BAPF4 |
9T12063A1893BAPFT | Fixed Resistor, Thin Film, 0.25W, 189000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206189KBEEA vs 9T12063A1893BAPFT |
RT1206BRD13189KL | Fixed Resistor, Thin Film, 0.25W, 189000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206189KBEEA vs RT1206BRD13189KL |
239063141894L | Fixed Resistor, Thin Film, 0.25W, 189000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206189KBEEA vs 239063141894L |