Part Details for TNPW120616R0BETA by Vishay Intertechnologies
Overview of TNPW120616R0BETA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120616R0BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW120616R0BETA
|
Avnet Americas | TNPW-1206 16 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW120616R0BETA) Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6032 / $0.6674 | Buy Now |
Part Details for TNPW120616R0BETA
TNPW120616R0BETA CAD Models
TNPW120616R0BETA Part Data Attributes
|
TNPW120616R0BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120616R0BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 16ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120616R0BETA
This table gives cross-reference parts and alternative options found for TNPW120616R0BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120616R0BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A16R0BAPF3 | Fixed Resistor, Thin Film, 0.25W, 16ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120616R0BETA vs 9T12063A16R0BAPF3 |
TNPW120616R0.1%T-9ET6E3 | Fixed Resistor, Thin Film, 0.25W, 16ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | TNPW120616R0BETA vs TNPW120616R0.1%T-9ET6E3 |
M252516R0.1%P1 | Fixed Resistor, Thin Film, 0.25W, 16ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | TNPW120616R0BETA vs M252516R0.1%P1 |
239063141609L | Fixed Resistor, Thin Film, 0.25W, 16ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120616R0BETA vs 239063141609L |
9T12063A16R0BAPFT | Fixed Resistor, Thin Film, 0.25W, 16ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120616R0BETA vs 9T12063A16R0BAPFT |