Part Details for TNPW120615K4BETA by Vishay Intertechnologies
Overview of TNPW120615K4BETA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW120615K4BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C9383
|
Newark | Tnpw, 1206, 15.4 Kohm, 0.1%, 25 Ppm |Vishay TNPW120615K4BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3530 | Buy Now |
DISTI #
TNPW120615K4BETA
|
Avnet Americas | TNPW-1206 15.4K 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW120615K4BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.3361 | Buy Now |
DISTI #
71-TNPW120615K4BETA
|
Mouser Electronics | Thin Film Resistors - SMD 15.4Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.5000 | Order Now |
DISTI #
V72:2272_09300230
|
Arrow Electronics | Res Thin Film 1206 15.4K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1403 Container: Cut Strips | Americas - 4945 |
|
$0.0818 / $0.0915 | Buy Now |
DISTI #
25792863
|
Verical | Res Thin Film 1206 15.4K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Medical RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 1403 | Americas - 4945 |
|
$0.0818 / $0.0887 | Buy Now |
DISTI #
C1S803605169053
|
Chip1Stop | Res Thin Film 1206 15.4K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R RoHS: Not Compliant | 4945 |
|
$0.0818 / $0.1090 | Buy Now |
Part Details for TNPW120615K4BETA
TNPW120615K4BETA CAD Models
TNPW120615K4BETA Part Data Attributes
|
TNPW120615K4BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120615K4BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW120615K4BETA
This table gives cross-reference parts and alternative options found for TNPW120615K4BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW120615K4BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239063141543L | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120615K4BETA vs 239063141543L |
9T12063A1542BAPF3 | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120615K4BETA vs 9T12063A1542BAPF3 |
TNPW120615K4BEEA | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW120615K4BETA vs TNPW120615K4BEEA |
MCA12060D1542BP100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 15400 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW120615K4BETA vs MCA12060D1542BP100 |
9T12063A1542WAPFT | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120615K4BETA vs 9T12063A1542WAPFT |
9T12063A1542WAPF4 | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120615K4BETA vs 9T12063A1542WAPF4 |
CMF120615K4+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW120615K4BETA vs CMF120615K4+-0.05%TCR25 |
9T12063A1542BAPF4 | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW120615K4BETA vs 9T12063A1542BAPF4 |
TNPW120615K4BEEN | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW120615K4BETA vs TNPW120615K4BEEN |