Part Details for TNPW1206147RBEEA by Vishay Intertechnologies
Overview of TNPW1206147RBEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206147RBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206147RBEEA
|
Avnet Americas | Res Thin Film 1206 147 Ohm 0.1% 0.4W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW1206147RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1588 / $0.1688 | Buy Now |
DISTI #
71-TNPW1206147RBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 147ohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1860 / $0.1890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1313 | Buy Now |
Part Details for TNPW1206147RBEEA
TNPW1206147RBEEA CAD Models
TNPW1206147RBEEA Part Data Attributes
|
TNPW1206147RBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206147RBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Total Weight | 8.790669 | |
Category CO2 Kg | 4.54 | |
CO2 | 39.90963726 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.27 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206147RBEEA
This table gives cross-reference parts and alternative options found for TNPW1206147RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206147RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A1470BAPFT | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206147RBEEA vs 9T12063A1470BAPFT |
TNPW1206147RBETA | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206147RBEEA vs TNPW1206147RBETA |
9T12063A1470BAPF3 | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206147RBEEA vs 9T12063A1470BAPF3 |
TNPW1206147R0.1%T-9ET1E3 | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206147RBEEA vs TNPW1206147R0.1%T-9ET1E3 |
TNPW1206147RBEEN | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TNPW1206147RBEEA vs TNPW1206147RBEEN |
9T12063A1470WAPFT | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206147RBEEA vs 9T12063A1470WAPFT |
239063131471L | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206147RBEEA vs 239063131471L |
MCA12060D1470BP100 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 147 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW1206147RBEEA vs MCA12060D1470BP100 |
9T12063A1470WAPF3 | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206147RBEEA vs 9T12063A1470WAPF3 |
9T12063A1470BAPF4 | Fixed Resistor, Thin Film, 0.25W, 147ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206147RBEEA vs 9T12063A1470BAPF4 |