Part Details for TNPW120611K7BEEN by Vishay Intertechnologies
Overview of TNPW120611K7BEEN by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW120611K7BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW120611K7BEEN
|
Avnet Americas | SMD Chip Resistor, 11.7 kOhm, ? 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW120611K7BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2011 / $0.2555 | Buy Now |
DISTI #
71-TNPW120611K7BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 11.7Kohms .1% 25ppm RoHS: Compliant | 375 |
|
$0.2870 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1563 | Buy Now |
DISTI #
TNPW120611K7BEEN
|
TTI | Thin Film Resistors - SMD 11.7Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.2840 | Buy Now |
DISTI #
TNPW120611K7BEEN
|
Avnet Abacus | SMD Chip Resistor, 11.7 kOhm, � 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability (Alt: TNPW120611K7BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW120611K7BEEN
TNPW120611K7BEEN CAD Models
TNPW120611K7BEEN Part Data Attributes
|
TNPW120611K7BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW120611K7BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 11700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |