Part Details for TNPW1206117RBETA by Vishay Intertechnologies
Overview of TNPW1206117RBETA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW1206117RBETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW1206117RBETA
|
Avnet Americas | TNPW-1206 117 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW1206117RBETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2489 / $0.2646 | Buy Now |
Part Details for TNPW1206117RBETA
TNPW1206117RBETA CAD Models
TNPW1206117RBETA Part Data Attributes
|
TNPW1206117RBETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW1206117RBETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 117ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 117 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW1206117RBETA
This table gives cross-reference parts and alternative options found for TNPW1206117RBETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW1206117RBETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A1170WAPF4 | Fixed Resistor, Thin Film, 0.25W, 117ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206117RBETA vs 9T12063A1170WAPF4 |
RT1206WRD13117RL | Fixed Resistor, Thin Film, 0.25W, 117ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206117RBETA vs RT1206WRD13117RL |
239061131171L | Fixed Resistor, Thin Film, 0.25W, 117ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206117RBETA vs 239061131171L |
239065141171L | Fixed Resistor, Thin Film, 0.25W, 117ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206117RBETA vs 239065141171L |
239063141171L | Fixed Resistor, Thin Film, 0.25W, 117ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | YAGEO Corporation | TNPW1206117RBETA vs 239063141171L |
RT1206WRD07117RL | Fixed Resistor, Thin Film, 0.25W, 117ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206117RBETA vs RT1206WRD07117RL |
RT1206BRD13117RL | Fixed Resistor, Thin Film, 0.25W, 117ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206117RBETA vs RT1206BRD13117RL |
CMF1206117R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.25W, 117ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TNPW1206117RBETA vs CMF1206117R+-0.05%TCR25 |
239063131171L | Fixed Resistor, Thin Film, 0.25W, 117ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206117RBETA vs 239063131171L |
239061141171L | Fixed Resistor, Thin Film, 0.25W, 117ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TNPW1206117RBETA vs 239061141171L |