Part Details for TNPW08059K10DEEA by Vishay Intertechnologies
Overview of TNPW08059K10DEEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW08059K10DEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW08059K10DEEA
|
Avnet Americas | Res Thin Film 0805 9.1K Ohm 0.5% 1/5W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW08059K10DEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0574 / $0.0610 | Buy Now |
DISTI #
71-TNPW08059K10DEEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0805 9K1 0.5% T-9 ET1 e3 | 0 |
|
$0.0560 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0438 | Buy Now |
|
Bristol Electronics | 19336 |
|
RFQ |
Part Details for TNPW08059K10DEEA
TNPW08059K10DEEA CAD Models
TNPW08059K10DEEA Part Data Attributes
|
TNPW08059K10DEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW08059K10DEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TNPW08059K10DEEA
This table gives cross-reference parts and alternative options found for TNPW08059K10DEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08059K10DEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A9101DAPF3 | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08059K10DEEA vs 9T08052A9101DAPF3 |
M12259K10.5%PN | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | TNPW08059K10DEEA vs M12259K10.5%PN |
9T08052A9101DAPF4 | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08059K10DEEA vs 9T08052A9101DAPF4 |
RB10DTP9101 | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TA-I Technology Co Ltd | TNPW08059K10DEEA vs RB10DTP9101 |
RT0805DRD139K1 | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08059K10DEEA vs RT0805DRD139K1 |
RT0805DRD079K1 | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08059K10DEEA vs RT0805DRD079K1 |