Part Details for TNPW080594R2BETA by Vishay Intertechnologies
Overview of TNPW080594R2BETA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080594R2BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW080594R2BETA
|
Avnet Americas | TNPW-0805 94.2 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW080594R2BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2108 / $0.2241 | Buy Now |
Part Details for TNPW080594R2BETA
TNPW080594R2BETA CAD Models
TNPW080594R2BETA Part Data Attributes
|
TNPW080594R2BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080594R2BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 94.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 94.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080594R2BETA
This table gives cross-reference parts and alternative options found for TNPW080594R2BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080594R2BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062149429L | Fixed Resistor, Thin Film, 0.125W, 94.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080594R2BETA vs 239062149429L |
239064149429L | Fixed Resistor, Thin Film, 0.125W, 94.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080594R2BETA vs 239064149429L |
RT0805WRD0794R2 | Fixed Resistor, Thin Film, 0.125W, 94.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW080594R2BETA vs RT0805WRD0794R2 |
TNPW080594R2BECN0H | Fixed Resistor, Thin Film, 0.125W, 94.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080594R2BETA vs TNPW080594R2BECN0H |
TNPW080594R2BETC | Fixed Resistor, Thin Film, 0.125W, 94.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080594R2BETA vs TNPW080594R2BETC |
9T08052A94R2BAPF3 | Fixed Resistor, Thin Film, 0.125W, 94.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080594R2BETA vs 9T08052A94R2BAPF3 |
TNPW080594R2BEEA | Fixed Resistor, Thin Film, 0.125W, 94.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW080594R2BETA vs TNPW080594R2BEEA |
RT0805BRD1094R2 | Fixed Resistor, Thin Film, 0.125W, 94.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080594R2BETA vs RT0805BRD1094R2 |
RT0805WRD0794R2L | Fixed Resistor, Thin Film, 0.125W, 94.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080594R2BETA vs RT0805WRD0794R2L |
RT0805WRD1394R2L | Fixed Resistor, Thin Film, 0.125W, 94.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080594R2BETA vs RT0805WRD1394R2L |