Part Details for TNPW080590K9DETA by Vishay Intertechnologies
Overview of TNPW080590K9DETA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080590K9DETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW080590K9DETA
|
Avnet Americas | TNPW-0805 90.9K 0.5% T-9 RT1 - Tape and Reel (Alt: TNPW080590K9DETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1525 / $0.1688 | Buy Now |
Part Details for TNPW080590K9DETA
TNPW080590K9DETA CAD Models
TNPW080590K9DETA Part Data Attributes
|
TNPW080590K9DETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080590K9DETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080590K9DETA
This table gives cross-reference parts and alternative options found for TNPW080590K9DETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080590K9DETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB10DBP9092 | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW080590K9DETA vs RB10DBP9092 |
TNPW080590K9DEEC0H | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080590K9DETA vs TNPW080590K9DEEC0H |
RT0805DRD1390K9 | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080590K9DETA vs RT0805DRD1390K9 |
TNPS08059092DEBX0B | RES,SMT,THIN FILM,90.9K OHMS,150WV,.5% +/-TOL,-25,25PPM TC,0805 CASE | Vishay Draloric | TNPW080590K9DETA vs TNPS08059092DEBX0B |
9T08052A9092DAPF3 | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080590K9DETA vs 9T08052A9092DAPF3 |
RT0805DRD1090K9 | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080590K9DETA vs RT0805DRD1090K9 |
RB10DTP9092 | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW080590K9DETA vs RB10DTP9092 |
RTF129092B25PPM | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Dubilier | TNPW080590K9DETA vs RTF129092B25PPM |
9T08052A9092DAPF4 | Fixed Resistor, Thin Film, 0.125W, 90900ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080590K9DETA vs 9T08052A9092DAPF4 |