Part Details for TNPW08058K66BXEN by Vishay Intertechnologies
Overview of TNPW08058K66BXEN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW08058K66BXEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW08058K66BXEN
|
Avnet Americas | Res Thin Film 0805 8.66K Ohm 0.1% 1/5W ?15ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW08058K66BXEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2591 / $0.2754 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.2550 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 613 |
|
RFQ |
Part Details for TNPW08058K66BXEN
TNPW08058K66BXEN CAD Models
TNPW08058K66BXEN Part Data Attributes
|
TNPW08058K66BXEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW08058K66BXEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 8660ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW08058K66BXEN
This table gives cross-reference parts and alternative options found for TNPW08058K66BXEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08058K66BXEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805BRC138K66 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8660ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 | TNPW08058K66BXEN vs RT0805BRC138K66 |
RT0805BRC078K66 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8660ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 | TNPW08058K66BXEN vs RT0805BRC078K66 |
RT0805WRC138K66 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8660ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805 | TNPW08058K66BXEN vs RT0805WRC138K66 |
9T08052A8661WDPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8660ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | TNPW08058K66BXEN vs 9T08052A8661WDPF4 |
239072148662L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8660ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | TNPW08058K66BXEN vs 239072148662L |
TNPW08058K66BXCN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8660ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | TNPW08058K66BXEN vs TNPW08058K66BXCN |
9T08052A8661BDPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8660ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | TNPW08058K66BXEN vs 9T08052A8661BDPF3 |