Part Details for TNPW0805856RDHTA by Vishay Intertechnologies
Overview of TNPW0805856RDHTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805856RDHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X7782
|
Newark | Tnpw-0805 856 0.5% T-2 Rt1 |Vishay TNPW0805856RDHTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1940 | Buy Now |
DISTI #
TNPW0805856RDHTA
|
Avnet Americas | TNPW-0805 856 0.5% T-2 RT1 - Tape and Reel (Alt: TNPW0805856RDHTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1406 / $0.1586 | Buy Now |
Part Details for TNPW0805856RDHTA
TNPW0805856RDHTA CAD Models
TNPW0805856RDHTA Part Data Attributes
|
TNPW0805856RDHTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805856RDHTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 856ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE; PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 856 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805856RDHTA
This table gives cross-reference parts and alternative options found for TNPW0805856RDHTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805856RDHTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239042168561L | Fixed Resistor, Thin Film, 0.125W, 856ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW0805856RDHTA vs 239042168561L |
RT0805DRE10856RL | Fixed Resistor, Thin Film, 0.125W, 856ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW0805856RDHTA vs RT0805DRE10856RL |
RT0805DRE13856RL | Fixed Resistor, Thin Film, 0.125W, 856ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW0805856RDHTA vs RT0805DRE13856RL |
TNPW0805856RDHEA | Fixed Resistor, Thin Film, 0.125W, 856ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805856RDHTA vs TNPW0805856RDHEA |
239040168561L | Fixed Resistor, Thin Film, 0.125W, 856ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW0805856RDHTA vs 239040168561L |
9T08052A8560DBPFT | Fixed Resistor, Thin Film, 0.125W, 856ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW0805856RDHTA vs 9T08052A8560DBPFT |
RTF128560B | Fixed Resistor, Thin Film, 0.125W, 856ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Dubilier | TNPW0805856RDHTA vs RTF128560B |
RT0805DRE07856R | Fixed Resistor, Thin Film, 0.125W, 856ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | TNPW0805856RDHTA vs RT0805DRE07856R |
RT0805DRE13856R | Fixed Resistor, Thin Film, 0.125W, 856ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | TNPW0805856RDHTA vs RT0805DRE13856R |
MCU08050C8560DPW00 | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 50 ppm, 856 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0805856RDHTA vs MCU08050C8560DPW00 |