Part Details for TNPW0805768RBEEA by Vishay Intertechnologies
Overview of TNPW0805768RBEEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805768RBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0805768RBEEA
|
Avnet Americas | Res Thin Film 0805 768 Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0805768RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1350 / $0.1715 | Buy Now |
DISTI #
71-TNPW0805768RBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 768ohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1610 | Order Now |
|
Future Electronics | Res Thin Film 0805 768 Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1390 / $0.1460 | Buy Now |
DISTI #
TNPW0805768RBEEA
|
TTI | Thin Film Resistors - SMD 768ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1420 | Buy Now |
Part Details for TNPW0805768RBEEA
TNPW0805768RBEEA CAD Models
TNPW0805768RBEEA Part Data Attributes
|
TNPW0805768RBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805768RBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805768RBEEA
This table gives cross-reference parts and alternative options found for TNPW0805768RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805768RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPS08057680BEBX | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805768RBEEA vs TNPS08057680BEBX |
RT0805BRD13768R | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805768RBEEA vs RT0805BRD13768R |
RT0805WRD13768R | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW0805768RBEEA vs RT0805WRD13768R |
TNPW0805768RBECN | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805768RBEEA vs TNPW0805768RBECN |
239062147681L | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805768RBEEA vs 239062147681L |
RT0805BRD10768R | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805768RBEEA vs RT0805BRD10768R |
9T08052A7680WAPF4 | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805768RBEEA vs 9T08052A7680WAPF4 |
RB10BBP7680 | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0805768RBEEA vs RB10BBP7680 |
239060147681 | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805768RBEEA vs 239060147681 |
MCU0805-250.1%ATP1768R | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | TNPW0805768RBEEA vs MCU0805-250.1%ATP1768R |