Part Details for TNPW0805741KDHEA by Vishay Intertechnologies
Overview of TNPW0805741KDHEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805741KDHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R1221
|
Newark | Resistor, Thin Film, 741Kohm, 125Mw, 0.5%, Resistance:741Kohm, Resistance Tolerance:± 0.5%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW0805741KDHEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0950 | Buy Now |
DISTI #
TNPW0805741KDHEA
|
Avnet Americas | High Stability Thin Film Resistor 0805 741K Ohm 0.5% 1/5W ±50ppm/°C Paper T/R - Tape and Reel (Alt: TNPW0805741KDHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0568 / $0.0722 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0527 | Buy Now |
Part Details for TNPW0805741KDHEA
TNPW0805741KDHEA CAD Models
TNPW0805741KDHEA Part Data Attributes
|
TNPW0805741KDHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805741KDHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 741000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 741000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805741KDHEA
This table gives cross-reference parts and alternative options found for TNPW0805741KDHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805741KDHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A7413DBPF4 | Fixed Resistor, Thin Film, 0.125W, 741000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW0805741KDHEA vs 9T08052A7413DBPF4 |
239044167414L | Fixed Resistor, Thin Film, 0.125W, 741000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW0805741KDHEA vs 239044167414L |
RT0805DRE10741KL | Fixed Resistor, Thin Film, 0.125W, 741000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW0805741KDHEA vs RT0805DRE10741KL |
RT0805DRE07741KL | Fixed Resistor, Thin Film, 0.125W, 741000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW0805741KDHEA vs RT0805DRE07741KL |
9T08052A7413DBPFT | Fixed Resistor, Thin Film, 0.125W, 741000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW0805741KDHEA vs 9T08052A7413DBPFT |