Part Details for TNPW0805698RBEEN by Vishay Intertechnologies
Overview of TNPW0805698RBEEN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805698RBEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7397
|
Newark | Tnpw0805 698R 0.1% T-9 E52 E3 Rohs Compliant: Yes |Vishay TNPW0805698RBEEN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
Buy Now | |
DISTI #
TNPW0805698RBEEN
|
Avnet Americas | Res Thin Film 0805 698 Ohm 0.1% 1/5W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0805698RBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1004 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.1438 | Buy Now |
DISTI #
TNPW0805698RBEEN
|
TTI | Thin Film Resistors - SMD TNPW0805 698R 0.1% T-9 E52 e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2970 / $0.3180 | Buy Now |
Part Details for TNPW0805698RBEEN
TNPW0805698RBEEN CAD Models
TNPW0805698RBEEN Part Data Attributes
|
TNPW0805698RBEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805698RBEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805698RBEEN
This table gives cross-reference parts and alternative options found for TNPW0805698RBEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805698RBEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNPW0805698RBEEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TNPW0805698RBEEN vs TNPW0805698RBEEA |
RT0805WRD13698R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | TNPW0805698RBEEN vs RT0805WRD13698R |
RT0805BRD13698R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW0805698RBEEN vs RT0805BRD13698R |
239060136981L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW0805698RBEEN vs 239060136981L |
MCU08050D6980BP100 | Vishay Intertechnologies | $0.2675 | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805698RBEEN vs MCU08050D6980BP100 |
MCU0805MD6980BPW | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 698 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TNPW0805698RBEEN vs MCU0805MD6980BPW |
9T08052A6980WAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | TNPW0805698RBEEN vs 9T08052A6980WAPFT |
239060146981 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW0805698RBEEN vs 239060146981 |
RB10BTP6980 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TNPW0805698RBEEN vs RB10BTP6980 |
RB10BBP6980 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TNPW0805698RBEEN vs RB10BBP6980 |