-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 681000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0805681KBEEN
|
Avnet Americas | Res Thin Film 0805 681K Ohm 0.1% 1/5W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0805681KBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1638 / $0.1741 | Buy Now |
DISTI #
71-TNPW0805681KBEEN
|
Mouser Electronics | Thin Film Resistors - SMD 681Kohms .1% 25ppm RoHS: Compliant | 755 |
|
$0.3620 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.1613 | Buy Now |
DISTI #
TNPW0805681KBEEN
|
TTI | Thin Film Resistors - SMD 681Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW0805681KBEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805681KBEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 681000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TNPW0805681KBEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805681KBEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805WRD13681KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | TNPW0805681KBEEN vs RT0805WRD13681KL |
RB10BBP6813 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TNPW0805681KBEEN vs RB10BBP6813 |
MCU08050D6813BP100 | Vishay Intertechnologies | $0.1815 | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805681KBEEN vs MCU08050D6813BP100 |
239060146814 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW0805681KBEEN vs 239060146814 |
239062146814L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | TNPW0805681KBEEN vs 239062146814L |
RT0805WRD13681K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | TNPW0805681KBEEN vs RT0805WRD13681K |
TNPW0805681K0.1%T-9ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805681KBEEN vs TNPW0805681K0.1%T-9ET6E3 |
TNPW0805681KBEEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805681KBEEN vs TNPW0805681KBEEA |
MCU0805-250.1%PW681K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 681000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW0805681KBEEN vs MCU0805-250.1%PW681K |
239060136814 | YAGEO Corporation | Check for Price | Res,SMT,Thin Film,681K Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | TNPW0805681KBEEN vs 239060136814 |