Part Details for TNPW0805499RFEEA by Vishay Intertechnologies
Overview of TNPW0805499RFEEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805499RFEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X7045
|
Newark | Tnpw0805 499R 1% T-9 Et1 E3 |Vishay TNPW0805499RFEEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.1110 | Buy Now |
DISTI #
TNPW0805499RFEEA
|
Avnet Americas | Res Thin Film 0805 499 Ohm 1% 1/5W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0805499RFEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0622 / $0.0662 | Buy Now |
DISTI #
71-TNPW0805499RFEEA
|
Mouser Electronics | Thin Film Resistors - SMD 499 OHM 1% 25PPM 1/5W RoHS: Compliant | 0 |
|
$0.0610 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0438 | Buy Now |
DISTI #
TNPW0805499RFEEA
|
TTI | Thin Film Resistors - SMD 499 OHM 1% 25PPM 1/5W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0620 | Buy Now |
Part Details for TNPW0805499RFEEA
TNPW0805499RFEEA CAD Models
TNPW0805499RFEEA Part Data Attributes
|
TNPW0805499RFEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805499RFEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805499RFEEA
This table gives cross-reference parts and alternative options found for TNPW0805499RFEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805499RFEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M1208050D4990FP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 499ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW0805499RFEEA vs M1208050D4990FP500 |
TNPW0805499RFEEC0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805499RFEEA vs TNPW0805499RFEEC0H |
RB10FBP4990 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TNPW0805499RFEEA vs RB10FBP4990 |
239060174991 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805499RFEEA vs 239060174991 |
RB10FTP4990 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TNPW0805499RFEEA vs RB10FTP4990 |
M1208050D4990FP500 | Vishay Draloric | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 499 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TNPW0805499RFEEA vs M1208050D4990FP500 |
RT0805FRD13499R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805 | TNPW0805499RFEEA vs RT0805FRD13499R |
TNPW0805499RFETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805499RFEEA vs TNPW0805499RFETA |
RT0805FRD07499R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805 | TNPW0805499RFEEA vs RT0805FRD07499R |