Part Details for TNPW0805499KFHTA by Vishay Intertechnologies
Overview of TNPW0805499KFHTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805499KFHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X7040
|
Newark | Tnpw-0805 499K 1% T-2 Rt1 |Vishay TNPW0805499KFHTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1720 | Buy Now |
DISTI #
TNPW0805499KFHTA
|
Avnet Americas | Res Thin Film 0805 499K Ohm 1% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0805499KFHTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1350 / $0.1715 | Buy Now |
Part Details for TNPW0805499KFHTA
TNPW0805499KFHTA CAD Models
TNPW0805499KFHTA Part Data Attributes
|
TNPW0805499KFHTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805499KFHTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805499KFHTA
This table gives cross-reference parts and alternative options found for TNPW0805499KFHTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805499KFHTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A4993FBPF3 | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW0805499KFHTA vs 9T08052A4993FBPF3 |
RT0805FRE10499K | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805499KFHTA vs RT0805FRE10499K |
RB10FBS4993 | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0805499KFHTA vs RB10FBS4993 |
9T08052A4993FBPF4 | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW0805499KFHTA vs 9T08052A4993FBPF4 |
MCU0805MC4993FP500 | Fixed Resistor, Thin Film, 0.2W, 499000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | TNPW0805499KFHTA vs MCU0805MC4993FP500 |
239042174994L | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW0805499KFHTA vs 239042174994L |
MCU08050C4993FP500 | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805499KFHTA vs MCU08050C4993FP500 |
RT0805FRE07499K | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805499KFHTA vs RT0805FRE07499K |