-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 3650ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW08053K65BEEN by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X6401
|
Newark | Tnpw0805 3K65 0.1% T-9 E52 E3 |Vishay TNPW08053K65BEEN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
TNPW08053K65BEEN
|
Avnet Americas | SMD Chip Resistor, 3.65 kOhm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Tape a... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel |
1000 |
|
$0.1076 | Buy Now |
DISTI #
71-TNPW08053K65BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 3.65Kohms .1% 25ppm RoHS: Compliant | 3700 |
|
$0.2980 / $0.5100 | Buy Now |
DISTI #
V79:2366_26616000
|
Arrow Electronics | Res Thin Film 0805 3.65K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Americas - 409 |
|
$0.2740 | Buy Now |
DISTI #
V72:2272_09549837
|
Arrow Electronics | Res Thin Film 0805 3.65K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1825 Container: Cut Strips | Americas - 10 |
|
$0.2767 / $0.2778 | Buy Now |
|
Future Electronics | TNPW Series 0805 0.2 W 3.65 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
1000 Reel |
|
$0.1420 / $0.1500 | Buy Now |
DISTI #
61569785
|
Verical | Res Thin Film 0805 3.65K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC... more RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1825 | Americas - 409 |
|
$0.2740 | Buy Now |
DISTI #
TNPW08053K65BEEN
|
TTI | Thin Film Resistors - SMD 3.65Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1520 | Buy Now |
DISTI #
TNPW08053K65BEEN
|
Avnet Abacus | SMD Chip Resistor 365 kOhm 01 200 mW 0805 2012 Metric Thin Film High Stability (Alt: TNPW08053K65BE... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW08053K65BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW08053K65BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 3650ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TNPW08053K65BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08053K65BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCU08050D3651BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3650ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW08053K65BEEN vs MCU08050D3651BP500 |
MCU08050D3651BP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3650ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW08053K65BEEN vs MCU08050D3651BP5 |
MCU08050D3651BP100 | Vishay Intertechnologies | $0.1815 | Fixed Resistor, Thin Film, 0.125W, 3650ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW08053K65BEEN vs MCU08050D3651BP100 |
MCU0805-250.1%PW3K65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3650ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW08053K65BEEN vs MCU0805-250.1%PW3K65 |
MCU08050D3651BP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3650ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW08053K65BEEN vs MCU08050D3651BP1 |