Part Details for TNPW0805360RDETA by Vishay Intertechnologies
Overview of TNPW0805360RDETA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805360RDETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C7869
|
Newark | Tnpw, 0805, 360 Ohm, 0.5%, 25 Ppm Rohs Compliant: No |Vishay TNPW0805360RDETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.2150 | Buy Now |
DISTI #
TNPW0805360RDETA
|
Avnet Americas | TNPW-0805 360 0.5% T-9 RT1 - Tape and Reel (Alt: TNPW0805360RDETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 / $0.1762 | Buy Now |
Part Details for TNPW0805360RDETA
TNPW0805360RDETA CAD Models
TNPW0805360RDETA Part Data Attributes
|
TNPW0805360RDETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805360RDETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805360RDETA
This table gives cross-reference parts and alternative options found for TNPW0805360RDETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805360RDETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062163601L | Fixed Resistor, Thin Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805360RDETA vs 239062163601L |
RT0805DRD13360R | Fixed Resistor, Thin Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805360RDETA vs RT0805DRD13360R |
RTF12361B25PPM | Fixed Resistor, Thin Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Dubilier | TNPW0805360RDETA vs RTF12361B25PPM |
RB10DTP3600 | Fixed Resistor, Thin Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TA-I Technology Co Ltd | TNPW0805360RDETA vs RB10DTP3600 |
9T08052A3600DAPF3 | Fixed Resistor, Thin Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805360RDETA vs 9T08052A3600DAPF3 |
9T08052A3600DAPFT | Fixed Resistor, Thin Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805360RDETA vs 9T08052A3600DAPFT |
TNPW0805360RDEEA | Fixed Resistor, Thin Film, 0.125W, 360ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805360RDETA vs TNPW0805360RDEEA |