Part Details for TNPW080535K7BETY by Vishay Intertechnologies
Overview of TNPW080535K7BETY by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080535K7BETY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C7847
|
Newark | Tnpw, 0805, 35.7 Kohm, 0.1%, 25 Ppm |Vishay TNPW080535K7BETY Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6600 / $0.8350 | Buy Now |
DISTI #
TNPW080535K7BETY
|
Avnet Americas | Res Thin Film 0805 35.7K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD Blister T/R - Tape and Reel (Alt: TNPW080535K7BETY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2943 / $0.3739 | Buy Now |
DISTI #
71-TNPW080535K7BETY
|
Mouser Electronics | Thin Film Resistors - SMD 35.7Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.6430 / $0.6670 | Order Now |