Part Details for TNPW0805324RBECN by Vishay Intertechnologies
Overview of TNPW0805324RBECN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805324RBECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X6548
|
Newark | Tnpw-0805 324 0.1% T-9 R52 |Vishay TNPW0805324RBECN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6850 / $0.8910 | Buy Now |
DISTI #
TNPW0805324RBECN
|
Avnet Americas | Res Thin Film 0805 324 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0805324RBECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2943 / $0.3739 | Buy Now |
Part Details for TNPW0805324RBECN
TNPW0805324RBECN CAD Models
TNPW0805324RBECN Part Data Attributes
|
TNPW0805324RBECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805324RBECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805324RBECN
This table gives cross-reference parts and alternative options found for TNPW0805324RBECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805324RBECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BRD10324R | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805324RBECN vs RT0805BRD10324R |
239062143241L | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805324RBECN vs 239062143241L |
RT0805BRD13324R | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805324RBECN vs RT0805BRD13324R |
9T08052A3240BAPF4 | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805324RBECN vs 9T08052A3240BAPF4 |
239060133241L | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805324RBECN vs 239060133241L |
239062133241L | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805324RBECN vs 239062133241L |
MCU08050D3240BP100 | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805324RBECN vs MCU08050D3240BP100 |
M1208050D3240BP500 | Fixed Resistor, Thin Film, 0.1W, 324ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW0805324RBECN vs M1208050D3240BP500 |
TNPW0805324RBEEN | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805324RBECN vs TNPW0805324RBEEN |
9T08052A3240WAPFT | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW0805324RBECN vs 9T08052A3240WAPFT |