Part Details for TNPW080530K1BETY by Vishay Intertechnologies
Overview of TNPW080530K1BETY by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080530K1BETY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW080530K1BETY
|
Avnet Americas | TNPW-0805 30.1K 0.1% T-9 R75 - Tape and Reel (Alt: TNPW080530K1BETY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2769 / $0.2943 | Buy Now |
DISTI #
71-TNPW080530K1BETY
|
Mouser Electronics | Thin Film Resistors - SMD 30.1Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.6430 | Order Now |
|
Bristol Electronics | Min Qty: 9 | 830 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 664 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
TNPW080530K1BETY
|
TTI | Thin Film Resistors - SMD 30.1Kohms .1% 25ppm Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 13000 In Stock |
|
$0.3650 | Buy Now |