Part Details for TNPW08052K74BETY by Vishay Intertechnologies
Overview of TNPW08052K74BETY by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW08052K74BETY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C7348
|
Newark | Tnpw, 0805, 2.74 Kohm, 0.1%, 25 Ppm |Vishay TNPW08052K74BETY RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6600 / $0.8350 | Buy Now |
DISTI #
TNPW08052K74BETY
|
Avnet Americas | TNPW-0805 2.74K 0.1% T-9 R75 - Tape and Reel (Alt: TNPW08052K74BETY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2943 / $0.3739 | Buy Now |
DISTI #
71-TNPW08052K74BETY
|
Mouser Electronics | Thin Film Resistors - SMD 2.74Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.6430 / $0.6670 | Order Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
TNPW08052K74BETY
|
TTI | Thin Film Resistors - SMD 2.74Kohms .1% 25ppm Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4590 / $0.6600 | Buy Now |