Part Details for TNPW08052K00BEEA by Vishay Intertechnologies
Results Overview of TNPW08052K00BEEA by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW08052K00BEEA Information
TNPW08052K00BEEA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW08052K00BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9328
|
Newark | Res, 2K, 0.1%, 0.125W, 0805, Thin Film Rohs Compliant: Yes |Vishay TNPW08052K00BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1690 | Buy Now |
DISTI #
84M8471
|
Newark | Res, Thin Film, 2K, 0.1%, 0.125W, 0805, Resistance:2Kohm, Resistance Tolerance:± 0.1%, Power Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4954 |
|
$0.1720 / $0.2350 | Buy Now |
DISTI #
84M8471
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Product t... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack |
4954 Partner Stock |
|
$0.2210 / $0.5200 | Buy Now |
DISTI #
TNPW08052K00BEEA
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Tape and ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1177 / $0.1274 | Buy Now |
DISTI #
71-TNPW08052K00BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 2Kohms .1% 25ppm RoHS: Compliant | 13648 |
|
$0.1670 / $0.3900 | Buy Now |
|
Future Electronics | TNPW Series 0805 0.2 W 2 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel |
5000 Reel |
|
$0.1120 / $0.1140 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.125W, 2000OHM, 150V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0805 | 8000 |
|
$0.3720 / $1.2400 | Buy Now |
DISTI #
TNPW08052K00BEEA
|
TTI | Thin Film Resistors - SMD 2Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1100 / $0.1150 | Buy Now |
DISTI #
SMC-TNPW08052K00BEEA
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4249 |
|
RFQ |