Part Details for TNPW0805267RBEEN by Vishay Intertechnologies
Overview of TNPW0805267RBEEN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805267RBEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0805267RBEEN
|
Avnet Americas | Res Thin Film 0805 267 Ohm 0.1% 1/5W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0805267RBEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1638 / $0.1741 | Buy Now |
DISTI #
71-TNPW0805267RBEEN
|
Mouser Electronics | Thin Film Resistors - SMD 267ohms .1% 25ppm RoHS: Compliant | 424 |
|
$0.2870 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.1438 | Buy Now |
Part Details for TNPW0805267RBEEN
TNPW0805267RBEEN CAD Models
TNPW0805267RBEEN Part Data Attributes
|
TNPW0805267RBEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805267RBEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805267RBEEN
This table gives cross-reference parts and alternative options found for TNPW0805267RBEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805267RBEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M1208050D2670BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 267ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW0805267RBEEN vs M1208050D2670BP500 |
TNPW0805267RBETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805267RBEEN vs TNPW0805267RBETA |
TNPS080525267R0.1%LXESCC4001/0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | TNPW0805267RBEEN vs TNPS080525267R0.1%LXESCC4001/0 |
RT0805WRD13267R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | TNPW0805267RBEEN vs RT0805WRD13267R |
MCU08050D2670BP100 | Vishay Intertechnologies | $0.2675 | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805267RBEEN vs MCU08050D2670BP100 |
RB10BTP2670 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TNPW0805267RBEEN vs RB10BTP2670 |
TNPW0805267RBEEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805267RBEEN vs TNPW0805267RBEEC |
239062142671L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | TNPW0805267RBEEN vs 239062142671L |
RT0805BRD13267R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW0805267RBEEN vs RT0805BRD13267R |
239060132671 | YAGEO Corporation | Check for Price | Res,SMT,Thin Film,267 Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | TNPW0805267RBEEN vs 239060132671 |