Part Details for TNPW080525R8BEEA by Vishay Intertechnologies
Overview of TNPW080525R8BEEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080525R8BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW080525R8BEEA
|
Avnet Americas | High Stability Thin Film Resistor 0805 25.8 Ohm 0.1% 1/5W ?25ppm/?C Paper T/R - Tape and Reel (Alt: TNPW080525R8BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1270 / $0.1350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.1375 | Buy Now |
Part Details for TNPW080525R8BEEA
TNPW080525R8BEEA CAD Models
TNPW080525R8BEEA Part Data Attributes
|
TNPW080525R8BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080525R8BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 25.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080525R8BEEA
This table gives cross-reference parts and alternative options found for TNPW080525R8BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080525R8BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805WRD1325R8L | Fixed Resistor, Thin Film, 0.125W, 25.8ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080525R8BEEA vs RT0805WRD1325R8L |
RT0805BRD1025R8L | Fixed Resistor, Thin Film, 0.125W, 25.8ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080525R8BEEA vs RT0805BRD1025R8L |
RT0805WRD0725R8 | Fixed Resistor, Thin Film, 0.125W, 25.8ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW080525R8BEEA vs RT0805WRD0725R8 |
RT0805BRD1325R8L | Fixed Resistor, Thin Film, 0.125W, 25.8ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080525R8BEEA vs RT0805BRD1325R8L |
RT0805BRD1025R8 | Fixed Resistor, Thin Film, 0.125W, 25.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080525R8BEEA vs RT0805BRD1025R8 |
9T08052A25R8BAPFT | Fixed Resistor, Thin Film, 0.125W, 25.8ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080525R8BEEA vs 9T08052A25R8BAPFT |
TNPW080525R8BECN0H | Fixed Resistor, Thin Film, 0.125W, 25.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080525R8BEEA vs TNPW080525R8BECN0H |
9T08052A25R8BAPF3 | Fixed Resistor, Thin Film, 0.125W, 25.8ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080525R8BEEA vs 9T08052A25R8BAPF3 |
RT0805BRD1325R8 | Fixed Resistor, Thin Film, 0.125W, 25.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080525R8BEEA vs RT0805BRD1325R8 |
RT0805WRD1325R8 | Fixed Resistor, Thin Film, 0.125W, 25.8ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW080525R8BEEA vs RT0805WRD1325R8 |