TNPW080523K7BEEN
Description: Fixed Resistor, Thin Film, 0.125W, 23700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of TNPW080523K7BEEN by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Robotics and Drones

Price & Stock for TNPW080523K7BEEN by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 50X6063
Newark Tnpw0805 23K7 0.1% T-9 E52 E3 |Vishay TNPW080523K7BEEN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4050
  • 5,000 $0.3960
  • 10,000 $0.3660
  • 20,000 $0.3410
  • 30,000 $0.3180
  • 50,000 $0.3040
$0.3040 / $0.4050 Buy Now
DISTI # TNPW080523K7BEEN
Avnet Americas Res Thin Film 0805 23.7K Ohm 0.1% 1/5W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW080523K7BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.1741
  • 2,000 $0.1709
  • 4,000 $0.1690
  • 6,000 $0.1664
  • 8,000 $0.1638
  • 10,000 $0.1613
  • 100,000 $0.1574
$0.1574 / $0.1741 Buy Now
DISTI # 71-TNPW080523K7BEEN
Mouser Electronics Thin Film Resistors - SMD 23.7Kohms .1% 25ppm RoHS: Compliant 1000
  • 1 $0.7400
  • 10 $0.5630
  • 25 $0.5410
  • 50 $0.4650
  • 100 $0.4280
  • 250 $0.4150
  • 500 $0.3570
  • 1,000 $0.2870
$0.2870 / $0.7400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks 0
  • 1,000 $0.1438
$0.1438 Buy Now
DISTI # TNPW080523K7BEEN
TTI Thin Film Resistors - SMD 23.7Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.1960
  • 100,000 $0.1740
$0.1740 / $0.1960 Buy Now

CAD Models for TNPW080523K7BEEN by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNPW080523K7BEEN by Vishay Intertechnologies

TNPW080523K7BEEN
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
23700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. TNPW080523K7BEEN
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 23700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for TNPW080523K7BEEN

This table gives cross-reference parts and alternative options found for TNPW080523K7BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080523K7BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCU08050D2372BP100 Fixed Resistor, Thin Film, 0.125W, 23700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies TNPW080523K7BEEN vs MCU08050D2372BP100

Related Parts for TNPW080523K7BEEN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW080523K7BEEN by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW080523K7BEEN by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW080523K7BEEN would you like to use for your alert(s)?
  • Please alert me when TNPW080523K7BEEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW080523K7BEEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW080523K7BEEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW080523K7BEEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW080523K7BEEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW080523K7BEEN by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: