Part Details for TNPW0805210KDETA by Vishay Intertechnologies
Overview of TNPW0805210KDETA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805210KDETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0805210KDETA
|
Avnet Americas | TNPW-0805 210K 0.5% T-9 RT1 - Tape and Reel (Alt: TNPW0805210KDETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 / $0.1762 | Buy Now |
Part Details for TNPW0805210KDETA
TNPW0805210KDETA CAD Models
TNPW0805210KDETA Part Data Attributes
|
TNPW0805210KDETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805210KDETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805210KDETA
This table gives cross-reference parts and alternative options found for TNPW0805210KDETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805210KDETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060162104 | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | TNPW0805210KDETA vs 239060162104 |
MCU0805-250.5%P5210K | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | TNPW0805210KDETA vs MCU0805-250.5%P5210K |
RB10DTP2103 | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0805210KDETA vs RB10DTP2103 |
RT0805DRD07210K | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805210KDETA vs RT0805DRD07210K |
RT0805DRD10210K | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805210KDETA vs RT0805DRD10210K |
RTF122103B25PPM | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Dubilier | TNPW0805210KDETA vs RTF122103B25PPM |
TNPW0805210KDEEC0H | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805210KDETA vs TNPW0805210KDEEC0H |