Part Details for TNPW080520K5BEEN by Vishay Intertechnologies
Results Overview of TNPW080520K5BEEN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW080520K5BEEN Information
TNPW080520K5BEEN by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW080520K5BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW080520K5BEEN
|
Avnet Americas | Res Thin Film 0805 20.5K Ohm 0.1% 1/5W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1518 / $0.1643 | Buy Now |
DISTI #
71-TNPW080520K5BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 20.5Kohms .1% 25ppm RoHS: Compliant | 1029 |
|
$0.2980 / $0.9300 | Buy Now |
|
Future Electronics | 0805 20.5K ohms 0.1% 25ppm thin film resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
1000 Reel |
|
$0.1420 / $0.1500 | Buy Now |
DISTI #
TNPW080520K5BEEN
|
TTI | Thin Film Resistors - SMD 20.5Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.2000 / $0.2040 | Buy Now |
Part Details for TNPW080520K5BEEN
TNPW080520K5BEEN CAD Models
TNPW080520K5BEEN Part Data Attributes
|
TNPW080520K5BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080520K5BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080520K5BEEN
This table gives cross-reference parts and alternative options found for TNPW080520K5BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080520K5BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCU0805-250.1%PW20K5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW080520K5BEEN vs MCU0805-250.1%PW20K5 |
RT0805WRD1320K5 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | TNPW080520K5BEEN vs RT0805WRD1320K5 |
TNPW080520K5BECN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW080520K5BEEN vs TNPW080520K5BECN |
TNPW080520K5BEEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TNPW080520K5BEEN vs TNPW080520K5BEEA |
RT0805BRD1320K5 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW080520K5BEEN vs RT0805BRD1320K5 |
MCU0805-250.1%P120K5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW080520K5BEEN vs MCU0805-250.1%P120K5 |
MCU0805-250.1%ATPW20K5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | TNPW080520K5BEEN vs MCU0805-250.1%ATPW20K5 |
MCU08050D2052BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 20500 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TNPW080520K5BEEN vs MCU08050D2052BP100 |
MCU08050D2052BPW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW080520K5BEEN vs MCU08050D2052BPW |
RTF122052A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | TNPW080520K5BEEN vs RTF122052A25PPM |