Part Details for TNPW08051K80BEEN by Vishay Intertechnologies
Overview of TNPW08051K80BEEN by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW08051K80BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X5013
|
Newark | Tnpw0805 1K8 0.1% T-9 E52 E3 |Vishay TNPW08051K80BEEN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3270 / $0.3780 | Buy Now |
DISTI #
TNPW08051K80BEEN
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW08051K80BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1638 / $0.1741 | Buy Now |
DISTI #
71-TNPW08051K80BEEN
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0805 1K8 0.1% T-9 E52 e3 RoHS: Compliant | 0 |
|
$0.2870 / $0.9200 | Order Now |
|
Future Electronics | TNPW0805 1K8 0.1% T-9 E52 e3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
TNPW08051K80BEEN
|
TTI | Thin Film Resistors - SMD TNPW0805 1K8 0.1% T-9 E52 e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2000 | Buy Now |
Part Details for TNPW08051K80BEEN
TNPW08051K80BEEN CAD Models
TNPW08051K80BEEN Part Data Attributes
|
TNPW08051K80BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW08051K80BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW08051K80BEEN
This table gives cross-reference parts and alternative options found for TNPW08051K80BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08051K80BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805WRD131K8 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | TNPW08051K80BEEN vs RT0805WRD131K8 |
9T08052A1801WAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | TNPW08051K80BEEN vs 9T08052A1801WAPF4 |
MCU08050D1801BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 1800 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TNPW08051K80BEEN vs MCU08050D1801BP100 |
239060141802 | YAGEO Corporation | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 1800ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TNPW08051K80BEEN vs 239060141802 |
MCU08050D1801BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW08051K80BEEN vs MCU08050D1801BP500 |
MCU08050D1801BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 1800 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TNPW08051K80BEEN vs MCU08050D1801BP500 |
TNPW08051K80BETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW08051K80BEEN vs TNPW08051K80BETA |
RT0805BRD071K8 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW08051K80BEEN vs RT0805BRD071K8 |
TNPW08051K80BECN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW08051K80BEEN vs TNPW08051K80BECN |
9T08052A1801WAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | TNPW08051K80BEEN vs 9T08052A1801WAPFT |