Part Details for TNPW0805160KBYEA by Vishay Intertechnologies
Results Overview of TNPW0805160KBYEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW0805160KBYEA Information
TNPW0805160KBYEA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW0805160KBYEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0805160KBYEA
|
Avnet Americas | Res Thin Film 0805 160K Ohm 0.1% 1/5W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 / $0.3007 | Buy Now |
DISTI #
71-TNPW0805160KBYEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0805 160K 0.1% T-13 ET1 E3 | 0 |
|
$0.3020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.2990 | Buy Now |
DISTI #
TNPW0805160KBYEA
|
Avnet Abacus | Res Thin Film 0805 160K Ohm 01 15W 10ppmC Molded SMD SMD Paper TR (Alt: TNPW0805160KBYEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW0805160KBYEA
TNPW0805160KBYEA CAD Models
TNPW0805160KBYEA Part Data Attributes
|
TNPW0805160KBYEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805160KBYEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805160KBYEA
This table gives cross-reference parts and alternative options found for TNPW0805160KBYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805160KBYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCU08050F1603BP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805160KBYEA vs MCU08050F1603BP5 |
MCU08050F1603BPW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805160KBYEA vs MCU08050F1603BPW |
MCU08050F1603BP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805160KBYEA vs MCU08050F1603BP1 |
RTF121603A10PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | TNPW0805160KBYEA vs RTF121603A10PPM |
MCU08050F1603BPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805160KBYEA vs MCU08050F1603BPW00 |
RT0805BRB07160K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805 | TNPW0805160KBYEA vs RT0805BRB07160K |
MCU0805-100.1%PW160K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW0805160KBYEA vs MCU0805-100.1%PW160K |
RB10BTK1603 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | TNPW0805160KBYEA vs RB10BTK1603 |
MCU0805-100.1%P1160K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW0805160KBYEA vs MCU0805-100.1%P1160K |
MCU08050F1603BP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TNPW0805160KBYEA vs MCU08050F1603BP100 |