TNPW0805160KBECN
Description: RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 160000ohm, SURFACE MOUNT, 0805, CHIP, LEAD

Overview of TNPW0805160KBECN by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TNPW0805160KBECN by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # TNPW0805160KBECN-ND
DigiKey RES 160K OHM 0.1% 1/8W 0805 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.6674
$0.6674 Buy Now

CAD Models for TNPW0805160KBECN by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNPW0805160KBECN by Vishay Dale

TNPW0805160KBECN
Vishay Dale
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY DALE
Package Description
CHIP, LEAD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e0
Manufacturer Series
TNPW
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
160000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. TNPW0805160KBECN
    Vishay Dale
    RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 160000ohm, SURFACE MOUNT, 0805, CHIP, LEAD
    VS

Alternate Parts for TNPW0805160KBECN

This table gives cross-reference parts and alternative options found for TNPW0805160KBECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805160KBECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU08051603-BT25 RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 160000 ohm, SURFACE MOUNT, 0805, CHIP RCD Components Inc TNPW0805160KBECN vs BLU08051603-BT25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW0805160KBECN by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW0805160KBECN by Vishay Dale

Select Manufacturer
Which Manufacturer of TNPW0805160KBECN would you like to use for your alert(s)?
  • Please alert me when TNPW0805160KBECN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW0805160KBECN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW0805160KBECN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW0805160KBECN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW0805160KBECN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW0805160KBECN by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: